Low

LTM4630IY#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-15Vin, 600mV-1.8Vout, 18Aout, BGA-144

LTM4630IY#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-15Vin, 600mV-1.8Vout, 18Aout, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4630IY#PBF
Order Code:
2406704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4630IY#PBF is a Micromodule® step-down DC-to-DC Regulator with switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5 to 15V, the LTM4630 supports two outputs each with an output voltage range of 0.6 to 1.8V, each set by a single external resistor. Its high efficiency design delivers up to 18A continuous current for each output. Only a few input and output capacitors are needed. The LTM4630 is pin compatible with the LTM4620 and LTM4620A (dual 13A, single 26A) and the LTM4628 (dual 8A, single 16A). The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
  • Differential remote sense amplifier
  • Current-mode control/fast transient response
  • Adjustable switching frequency
  • Overcurrent foldback protection
  • Frequency synchronization
  • Internal temperature monitor
  • Soft-start/voltage tracking
  • Output overvoltage protection
  • Multiphase parallel current sharing with multiple LTM4630's up to 144A
  • ±1.5% Maximum total DC output error over line, load and temperature

Applications

Communications & Networking, Industrial

Product Information

:
Buck (Step Down)
:
4.5V
:
15V
:
2Outputs
:
BGA
:
144Pins
:
18A
:
600mV
:
1.8V
:
550kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.