Low

LTM4628IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.5 V out, 8 A, LGA-144

LTM4628IV#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.5 V out, 8 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4628IV#PBF
Order Code:
1865698
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4628IV#PBF is a Dual 8A or Single 16A DC/DC µModule (Power Module) Regulator, complete dual 8A output switching mode DC/DC power supply and can be easily configured to provide a single 2-phase 16A output. Included in the package are the switching controller, power FETs, inductor and all supporting components. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It has an onboard temperature diode for device temperature monitoring. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
  • Complete standalone dual power supply
  • ±1.5% Total DC output error
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Over-current foldback protection
  • Multiphase parallel current sharing with multiple LTM4628s
  • Frequency synchronization
  • Internal temperature sensing diode output
  • Selectable burst mode® operation
  • Soft-start/voltage tracking
  • Output overvoltage protection

Applications

Communications & Networking, Industrial

Product Information

:
4.5V
:
26.5V
:
2 Output
:
LGA
:
144Pins
:
8A
:
600mV
:
5.5V
:
750kHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.