Low

LTM4627EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 770 kHz, 600 mV to 5 V out, 15 A, LGA-133

LTM4627EV#PBF - DC/DC POL Converter, Adjustable, Buck, 770 kHz, 600 mV to 5 V out, 15 A, LGA-133
LTM4627EV#PBF - DC/DC POL Converter, Adjustable, Buck, 770 kHz, 600 mV to 5 V out, 15 A, LGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4627EV#PBF
Order Code:
1847469
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4627EV#PBF is a complete output high efficiency switch mode DC/DC power supply µModule Regulator includes the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5 to 20V, the LTM4627 supports an output voltage range of 0.6 to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of up to four LTM4627 regulators to obtain 60A output. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, burst mode operation and output voltage tracking for supply rail sequencing.
  • Differential remote sense amplifier for precision regulation
  • Current mode control/fast transient response
  • Overcurrent foldback protection
  • Output overvoltage protection
  • ±1.5% Total DC output error
  • Up to 93% efficiency

Applications

Communications & Networking, Industrial, Medical, Consumer Electronics

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
LGA
:
133Pins
:
15A
:
600mV
:
5V
:
770kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.