Low

LTM4625EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 5 A, BGA-25

LTM4625EY#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 5 A, BGA-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4625EY#PBF
Order Code:
2471090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4625EY#PBF is a complete step-down switching mode µModule Regulator includes the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4 to 20V or 2.375 to 20V with an external bias supply, the LTM4625 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 5A continuous output current. Only bulk input and output capacitors are needed. The LTM4625 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and over temperature protection.
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallel current sharing
  • Output voltage tracking
  • Power good indicator
  • ±1.5% Total DC output voltage error

Applications

Communications & Networking, Industrial, Medical, Test & Measurement

Product Information

:
4V
:
20V
:
1 Output
:
BGA
:
25Pins
:
5A
:
600mV
:
5.5V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/01/19

Contact me when back in stock

Alternatives Available

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

£10.95 £ 10.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.95
25 + £7.02
100 + £6.88
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.