Low

LTM4624EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 4 V to 14 V in, 600 mV to 5.5 V out, 4 A, BGA-25

LTM4624EY#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 4 V to 14 V in, 600 mV to 5.5 V out, 4 A, BGA-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4624EY#PBF
Order Code:
2355973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4624EY#PBF is a 4A step-down DC/DC µModule (Power Module) Regulator with switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4 to 14V or 2.375 to 14V with an external bias supply, the LTM4624 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Its high efficiency design delivers 4A continuous, 5A peak, output current. Only bulk input and output capacitors are needed. The LTM4624 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, over-current and over-temperature protection.
  • Input voltage down to 2.375V with external bias
  • 4A DC, 5A Peak output current
  • ±2% Total DC output voltage error
  • Current mode control, fast transient response
  • Output voltage tracking
  • Selectable discontinuous mode
  • Power good indicator
  • Overvoltage, over-current and over-temperature protection

Applications

Communications & Networking, Industrial, Medical, Test & Measurement

Product Information

:
4V
:
14V
:
1 Output
:
BGA
:
25Pins
:
4A
:
600mV
:
5.5V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

802 In stock

802 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£10.24 £ 10.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.24
10 + £9.72
25 + £8.11
50 + £6.50
100 + £5.53
250 + £5.42
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.