Low

LTM4623IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 3 A, LGA-25

LTM4623IV#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 3 A, LGA-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4623IV#PBF
Order Code:
2471089
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4623IV#PBF is a complete step-down switching mode µModule Regulator includes the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4 to 20V or 2.375 to 20V with an external bias supply, the LTM4623 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Its high efficiency design delivers 3A continuous output current. Only ceramic input and output capacitors are needed. The LTM4623 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and over temperature protection.
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase operation with current sharing
  • Output voltage tracking
  • Power good indicator
  • ±1.5% Total DC output voltage error

Applications

Communications & Networking, Industrial, Consumer Electronics

Product Information

:
Module
:
4V
:
20V
:
1 Output
:
LGA
:
25Pins
:
3A
:
600mV
:
5.5V
:
1MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £24.68 5+ £24.11 10+ £23.52 25+ £22.53 50+ £20.11 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.