Low

LTM4622EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 2.5 A, LGA-25

LTM4622EV#PBF - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 600 mV to 5.5 V out, 2.5 A, LGA-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4622EV#PBF
Order Code:
2492751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4622EV#PBF is a complete dual step-down switching mode µModule® Regulator includes the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.6 to 20V, the LTM4622 supports an output voltage range of 0.6 to 5.5V, set by a single external resistor. Its high efficiency design delivers dual 2.5A continuous, 3A peak, output current. Only a few ceramic input and output capacitors are needed. The LTM4622 supports selectable burst mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include input overvoltage, output overcurrent and over temperature protection.
  • Current mode control, fast transient response
  • External frequency synchronization
  • Multiphase parallelable with current sharing
  • Output voltage tracking and soft-start capability
  • Power good indicators
  • Complete solution in <1cm²
  • ±1.5% Total output voltage regulation error over load, line and temperature

Applications

Communications & Networking, Industrial, Medical, Test & Measurement

Product Information

:
-
:
3.6V
:
20V
:
2 Output
:
LGA
:
25Pins
:
2.5A
:
600mV
:
5.5V
:
1MHz
:
Buck (Step Down)
:
125°C
:
Each
:
-
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.