Low

LTM4620AEY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.3 V out, 13 A, BGA-144

LTM4620AEY#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.3 V out, 13 A, BGA-144
LTM4620AEY#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.3 V out, 13 A, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4620AEY#PBF
Order Code:
2366064
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4620AEY#PBF is a complete dual or single output switching mode DC/DC power supply µModule Regulator with wider VOUT range and higher efficiency than the LTM4620. It includes the switching controller, powerFETs, inductors and all supporting components. Operating from an input voltage range of 4.5 to 16V, the LTM4620A supports two outputs each with an output voltage range of 0.6 to 5.3V, set by a single external resistor. Its high efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Overcurrent foldback protection
  • Frequency synchronization
  • Internal temperature monitor
  • Output overvoltage protection
  • ±1.5% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
Module
:
4.5V
:
16V
:
2 Output
:
BGA
:
144Pins
:
13A
:
600mV
:
5.3V
:
750kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.