Low

LTM4619EV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 780 kHz, 0.8V to 5V out, 4 A, LGA-144

LTM4619EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 780 kHz, 0.8V to 5V out, 4 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4619EV#PBF
Order Code:
2115887
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4619EV#PBF is a complete dual or single step-down DC/DC µModule® Regulator includes the switching controller, power FETs, inductor and all support components. Operating over input voltage ranges of 4.5 to 26.5V, the LTM4619 supports two outputs with voltage ranges of 0.8 to 5V, each set by a single external resistor. Its high efficiency design delivers 4A continuous current for each output. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize the ripple noise and reduce the I/O capacitors. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst mode operation or pulse-skipping mode can be selected for light load operations. Fault protection features include overvoltage protection, overcurrent protection and fold-back current limit for short-circuit protection.
  • Complete standalone power supply
  • Output voltage tracking
  • Current mode control/fast transient response
  • On-board frequency synchronization
  • Power good
  • Selectable Burst Mode® Operation
  • ±1.5% Total DC output error
  • 250 to 780kHz Phase-lockable fixed frequency

Applications

Communications & Networking, Industrial, Consumer Electronics

Product Information

:
4.5V
:
26.5V
:
2 Output
:
LGA
:
144Pins
:
4A
:
800mV
:
5V
:
780kHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

330 In stock

330 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£21.35 £ 21.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.35
25 + £17.85
100 + £17.49
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.