Low

LTM4618IV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84

LTM4618IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4618IV#PBF
Order Code:
1847468
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4618IV#PBF is a complete output switch mode DC/DC power supply µModule Regulator includes the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 4.5 to 26.5V, the LTM4618 supports an output voltage range of 0.8 to 5V set by a single external resistor. Its high efficiency design delivers 6A continuous current. Only a few input and output capacitors are needed. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse-skipping mode can be selected for light load conditions. Fault protection features include overvoltage protection, overcurrent protection and fold-back current limit for short-circuit protection.
  • Complete standalone power supply
  • Output voltage tracking
  • Current mode control/fast transient response
  • On-board frequency synchronization
  • Power good voltage indicator
  • Selectable Burst Mode® Operation
  • ±1.75% Total DC error
  • 250 to 780kHz Phase-lockable fixed frequency

Applications

Communications & Networking, Industrial, Consumer Electronics, Medical

Product Information

:
-
:
2.7V
:
26.5V
:
1 Output
:
LGA
:
84Pins
:
6A
:
600mV
:
5V
:
750kHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
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
14 In stock

14 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£16.24 £ 16.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.24
10 + £15.35
25 + £14.47
50 + £13.58
100 + £11.54