Low

LTM4618EV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84

LTM4618EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84
LTM4618EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 750 kHz, 0.6V to 5V out, 6 A, LGA-84

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4618EV#PBF
Order Code:
1847467
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4618EV#PBF is a complete output switch mode DC/DC power supply µModule Regulator includes the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 4.5 to 26.5V, the LTM4618 supports an output voltage range of 0.8 to 5V set by a single external resistor. Its high efficiency design delivers 6A continuous current. Only a few input and output capacitors are needed. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse-skipping mode can be selected for light load conditions. Fault protection features include overvoltage protection, overcurrent protection and fold-back current limit for short-circuit protection.
  • Complete standalone power supply
  • Output voltage tracking
  • Current mode control/fast transient response
  • On-board frequency synchronization
  • Power good voltage indicator
  • Selectable Burst Mode® Operation
  • ±1.75% Total DC error
  • 250 to 780kHz Phase-lockable fixed frequency

Applications

Communications & Networking, Industrial, Consumer Electronics, Medical

Product Information

:
-
:
2.7V
:
26.5V
:
1 Output
:
LGA
:
84Pins
:
6A
:
600mV
:
5V
:
750kHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £24.68 5+ £24.11 10+ £23.52 25+ £22.53 50+ £20.11 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.