Low

LTM4616IV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.75 MHz, 0.6V to 5V out, 8A, LGA-144

LTM4616IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.75 MHz, 0.6V to 5V out, 8A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4616IV#PBF
Order Code:
1799822
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4616IV#PBF is a complete dual switch mode DC/DC power µModule Regulator system includes the switching controller, power FETs, inductor and all support components. Operating from an input voltage range of 2.7 to 5.5V, the LTM4616 supports two outputs within a voltage range of 0.6 to 5V, each set by a single external resistor. This high efficiency design delivers up to 8A continuous current for each output. Only bulk input and output capacitors are needed, depending on ripple requirement. The part can also be configured for a 2-phase single output at up to 16A. Fault protection features include overvoltage protection, overcurrent protection and thermal shutdown.
  • Output voltage tracking and margining
  • Current mode control/fast transient response
  • Power good tracking and margining
  • Onboard frequency synchronization
  • Spread spectrum frequency modulation
  • Multiphase operation
  • Selectable Burst Mode® Operation
  • ±1.75% Total DC output error

Applications

Communications & Networking, Industrial, Consumer Electronics

Product Information

:
-
:
2.7V
:
5.5V
:
2 Output
:
LGA
:
144Pins
:
8A
:
600mV
:
5V
:
1.75MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£28.00 £ 28.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £28.00
5 + £27.69
10 + £27.36
25 + £23.42
50 + £20.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.