Low

LTM4615EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

LTM4615EV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4615EV#PBF
Order Code:
1865713
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4615EV#PBF is a complete triple output switching mode DC/DC power supply µModule Regulator plus an additional 1.5A VLDO (very low dropout) linear regulator. The dual 4A DC/DC converter operates over an input voltage range of 2.375 to 5.5V and the VLDO operates from a 1.14 to 3.5V input. The LTM4615 supports output voltages ranging from 0.8 to 5V for the DC/DC converter and 0.4 to 2.6V for the VLDO. The three regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. High switching frequency and a current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The device supports output voltage tracking for supply rail sequencing. Additional features include overvoltage protection, overcurrent protection, thermal shutdown and programmable soft-start.
  • Power good indicators
  • Output voltage tracking
  • ±2% Total DC output error
  • Up to 95% efficiency

Applications

Communications & Networking, Industrial, Power Management

Product Information

:
-
:
2.375V
:
5.5V
:
3 Output
:
LGA
:
144Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
125°C
:
Each
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

105 In stock

105 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£22.38 £ 22.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.38
25 + £18.71
100 + £18.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.