Low

LTM4614IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

LTM4614IV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4614IV#PBF
Order Code:
2115886
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4614IV#PBF is a complete dual-output switching-mode step-down µModule® Regulator includes the switching controllers, power FETs, inductors and all support components. The dual 4A DC/DC converter operates over an input voltage range of 2.375 to 5.5V. The LTM4614 supports output voltages ranging from 0.8 to 5V. The regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. Additional features include overvoltage protection, fold-back overcurrent protection, thermal shut down and programmable soft-start.
  • Output voltage tracking
  • Power good indicators
  • ±2% Total DC output error
  • Up to 95% efficiency

Applications

Communications & Networking, Industrial, Power Management

Product Information

:
-
:
2.375V
:
5.5V
:
2 Output
:
LGA
:
144Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
125°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£19.19 £ 19.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.19
5 + £18.14
10 + £17.10
25 + £16.05
50 + £15.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.