Low

LTM4614EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

LTM4614EV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4614EV#PBF
Order Code:
1799820
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4614EV#PBF is a complete dual-output switching-mode step-down µModule® Regulator includes the switching controllers, power FETs, inductors and all support components. The dual 4A DC/DC converter operates over an input voltage range of 2.375 to 5.5V. The LTM4614 supports output voltages ranging from 0.8 to 5V. The regulator output voltages are set by a single resistor for each output. Only bulk input and output capacitors are needed to complete the design. Additional features include overvoltage protection, fold-back overcurrent protection, thermal shut down and programmable soft-start.
  • Output voltage tracking
  • Power good indicators
  • ±2% Total DC output error
  • Up to 95% efficiency

Applications

Communications & Networking, Industrial, Power Management

Product Information

:
-
:
2.375V
:
5.5V
:
2 Output
:
LGA
:
144Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

17 In stock

17 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.86 £ 11.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.86
25 + £11.76
100 + £11.66
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.