Low

LTM4613EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 3.3 V to 15 V out, 8 A, LGA-133

LTM4613EV#PBF - DC/DC POL Converter, Adjustable, Buck, 3.3 V to 15 V out, 8 A, LGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4613EV#PBF
Order Code:
2115883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4613EV#PBF is a complete ultralow noise switch mode DC/DC power supply DC/DC µModule Regulator includes the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 5 to 36V, the LTM4613 supports an output voltage range of 3.3 to 15V, set by a single external resistor. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. The onboard input filter and noise cancellation circuits achieve low noise coupling, thus effectively reducing the electromagnetic interference. Furthermore, the DC/DC µModule® regulator can be synchronized with an external clock to reduce undesirable frequency harmonics and allow PolyPhase® operation for high load currents.
  • Complete low EMI switch mode power supply
  • Low input and output referred noise
  • Output voltage tracking and margining
  • PLL Frequency synchronization
  • Power good tracks with margining
  • Current foldback protection
  • Parallel/current sharing
  • Ultrafast transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • 2% Maximum total DC error

Applications

Communications & Networking, Industrial, Avionics, RF Communications

Product Information

:
5V
:
36V
:
1 Output
:
LGA
:
133Pins
:
8A
:
3.3V
:
15V
:
-
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

134 In stock

134 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£31.74 £ 31.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.74
25 + £26.54
100 + £26.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.