Low

LTM4611IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 500 kHz, 800 mV to 5 V out, 15 A, LGA-133

LTM4611IV#PBF - DC/DC POL Converter, Adjustable, Buck, 500 kHz, 800 mV to 5 V out, 15 A, LGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4611IV#PBF
Order Code:
2115882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4611IV#PBF is a high density output switch mode DC/DC buck converter power supply µModule Regulator capable of operating from very low voltage input supplies. The LTM4611 delivers up to 15A continuous current at high efficiency from an input voltage of 1.5 up to 5.5VIN. The output voltage is set between 0.8 and 5V by a resistor. Only a few input and output capacitors are needed. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, burst mode operation and output voltage tracking for supply rail sequencing.
  • Complete switch mode power supply
  • Differential remote sensing for precision regulation
  • Current mode control/fast transient response
  • Overcurrent foldback protection
  • Frequency synchronization
  • Soft-start/voltage tracking
  • Output overvoltage protection
  • Parallel Multiple LTM®4611s for current sharing
  • Selectable pulse-skipping or Burst Mode® Operation
  • Up to 94% efficiency

Applications

Communications & Networking, Industrial

Product Information

:
-
:
1.5V
:
5.5V
:
1 Output
:
LGA
:
133Pins
:
15A
:
800mV
:
5V
:
500kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.