Low

LTM4609IV#PBF - 

DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 34 V out, 10 A, LGA-141

LTM4609IV#PBF - DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 34 V out, 10 A, LGA-141

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4609IV#PBF
Order Code:
2115880
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4609IV#PBF is a high efficiency switching mode buck-boost power supply DC/DC µModule Regulator includes the switching controller, power FETs and support components. Operating over an input voltage range of 4.5 to 36V, it supports an output voltage range of 0.8 to 34V, set by a resistor. This high efficiency design delivers up to 4A continuous current in boost mode. Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. It can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. Fault protection features include overvoltage and fold-back current protection.
  • Single inductor architecture allows VIN above, below or equal to VOUT
  • Current mode control
  • Power good output signal
  • Ultrafast transient response
  • Current foldback protection
  • Output overvoltage protection
  • Up to 98% efficiency
  • 200 to 400kHz Phase-lockable fixed frequency

Applications

Communications & Networking, Industrial, Automotive

Product Information

:
Module
:
4.5V
:
36V
:
1 Output
:
LGA
:
141Pins
:
10A
:
800mV
:
34V
:
400kHz
:
Buck-Boost
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

49 In stock

49 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/12/17
£32.24 £ 32.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £32.24
25 + £26.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.