Low

LTM4609EV#PBF - 

DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 34 V out, 4 A, LGA-141

LTM4609EV#PBF - DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 34 V out, 4 A, LGA-141

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4609EV#PBF
Order Code:
1710883
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4609EV#PBF is a high efficiency buck-boost DC/DC µModule (Power Module) Regulator with switching controller, power FETs and support components. Operating over an input voltage range of 4.5 to 36V, the LTM4609 supports an output voltage range of 0.8 to 34V, set by a resistor. This high efficiency design delivers up to 4A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The LTM4609 can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. Fault protection features include overvoltage and fold back current protection.
  • Single inductor architecture allows VIN above, below or equal to VOUT
  • High efficiency up to 98%
  • Current mode control
  • Power good output signal
  • 200 to 400kHz Phase-lockable fixed frequency
  • Ultrafast transient response
  • Current fold back protection
  • Output overvoltage protection

Applications

Communications & Networking, Industrial, Automotive, Power Management

Product Information

:
-
:
4.5V
:
36V
:
1 Output
:
LGA
:
141Pins
:
10A
:
800mV
:
34V
:
400kHz
:
Buck-Boost
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

143 In stock

143 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£29.34 £ 29.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.34
25 + £24.53
100 + £24.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.