Low

LTM4608AIV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.75 MHz, 0.6V to 5V out, 8 A, LGA-68

LTM4608AIV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.75 MHz, 0.6V to 5V out, 8 A, LGA-68
LTM4608AIV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.75 MHz, 0.6V to 5V out, 8 A, LGA-68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4608AIV#PBF
Order Code:
1799818
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4608AIV#PBF is a 8A DC/DC Module Regulator with tracking, margining, frequency synchronization and ±1.75% total output voltage error. Included in the package are the switching controller, power FETs, inductor and all support components. Operating over an input voltage range of 2.7 to 5.5V, the regulator supports an output voltage range of 0.6 to 5V, set by a single external resistor. This high efficiency design delivers up to 8A continuous current (10A peak). Only bulk input and output capacitors are needed to complete the design. The low profile package (2.82mm) enables utilization of unused space on the back side of PC boards for high density point-of-load regulation. The 0.63mm LGA pads with 1.27mm pitch simplify PCB layout by providing standard trace routing and via placement. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
  • Complete standalone power supply
  • ±1.75% Total DC output error
  • 0.6V up to 5V Output
  • Output voltage tracking and margining
  • Power good tracks margining
  • Multiphase operation
  • Parallel current sharing
  • Onboard frequency synchronization
  • Spread spectrum frequency modulation
  • Overcurrent/thermal shutdown protection
  • Current mode control/fast transient response
  • Selectable burst Mode® operation
  • Up to 95% efficiency
  • Output overvoltage protection

Applications

Communications & Networking, Industrial

Product Information

:
-
:
2.7V
:
5.5V
:
1 Output
:
LGA
:
68Pins
:
8A
:
600mV
:
5V
:
1.75MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2.25V-5.5Vin, 800mV-4.6V/3A out, 1 MHz, QSOP-16

Cut Tape
2,456 in stock

Each (Supplied on Cut Tape)

1+ £4.59 10+ £4.33 25+ £3.47 50+ £3.29 more…

Related Searches

 

No Longer Stocked

Alternatives Available

2514045 - DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2.25V-5.5Vin, 800mV-4.6V/3A out, 1 MHz, QSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.