Low

LTM4608AEV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.5 MHz, 0.6V to 5V out, 8 A, LGA-68

LTM4608AEV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.5 MHz, 0.6V to 5V out, 8 A, LGA-68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4608AEV#PBF
Order Code:
1799817
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4608AEV#PBF is a complete switch mode DC/DC power supply DC/DC µModule with ±1.75% total output voltage error. Operating over an input voltage range of 2.7 to 5.5V, the LTM4608A supports an output voltage range of 0.6 to 5V, set by a single external resistor. This high efficiency design delivers up to 8A continuous current. Only bulk input and output capacitors are needed to complete the design. The 0.630mm LGA pads with 1.27mm pitch simplify PCB layout by providing standard trace routing and via placement. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, programmable multiphase or spread spectrum operation, output voltage tracking for supply rail sequencing and voltage margining. Fault protection features include overvoltage protection, overcurrent protection and thermal shutdown.
  • Complete low EMI switch mode power supply
  • Output voltage tracking and margining
  • Power good tracks margining
  • Multiphase operation
  • Parallel current sharing
  • Onboard frequency synchronization
  • Spread spectrum frequency modulation
  • Overcurrent/thermal shutdown protection
  • Current mode control/fast transient response
  • Selectable Burst Mode® Operation
  • Output overvoltage protection
  • ±1.75% Total DC output error
  • Up to 95% efficiency

Applications

Communications & Networking, Industrial

Product Information

:
-
:
2.7V
:
5.5V
:
1 Output
:
LGA
:
68Pins
:
8A
:
600mV
:
5V
:
1.5MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 2.25V-5.5Vin, 800mV-4.6V/3A out, 1 MHz, QSOP-16

Cut Tape
2,436 in stock

Each (Supplied on Cut Tape)

1+ £4.33 10+ £4.09 25+ £3.27 50+ £3.11 more…

Related Searches

 

43 In stock

43 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£12.83 £ 12.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.83
10 + £12.72
25 + £10.63
50 + £10.26
100 + £9.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.