Low

LTM4607EV#PBF - 

DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 24 V out, 5 A, LGA-141

LTM4607EV#PBF - DC/DC POL Converter, Adjustable, Buck-Boost, 400 kHz, 800 mV to 24 V out, 5 A, LGA-141

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4607EV#PBF
Order Code:
1710871
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4607EV#PBF is a high efficiency buck-boost DC/DC Module Regulator. Included in the package are the switching controller, power FETs and support components. Operating over an input voltage range of 4.5 to 36V, the LTM4607 supports an output voltage range of 0.8 to 24V, set by a resistor. This high efficiency design delivers up to 5A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. The high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This can be frequency synchronized with an external clock to reduce undesirable frequency harmonics.
  • Single inductor architecture allows VIN above, below or equal to VOUT
  • Up to 98% high efficiency
  • Current mode control
  • Power good output signal
  • 200 to 400kHz Phase-lockable fixed frequency
  • Ultrafast transient response
  • Current foldback protection
  • Output overvoltage protection

Applications

Communications & Networking, Industrial, Automotive, Power Management

Product Information

:
-
:
4.5V
:
36V
:
1 Output
:
LGA
:
141Pins
:
5A
:
800mV
:
24V
:
400kHz
:
Buck-Boost
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.