Low

LTM4606EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 800 kHz, 600 mV to 5 V out, 6 A, LGA-133

LTM4606EV#PBF - DC/DC POL Converter, Adjustable, Buck, 800 kHz, 600 mV to 5 V out, 6 A, LGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4606EV#PBF
Order Code:
1647767
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4606EV#PBF is a high voltage switching mode DC/DC power supply DC/DC µModule Regulator with switching controller, power FETs, inductor and all support components. The on-board input filter and noise cancellation circuits achieve low noise operation, thus effectively reducing the electromagnetic interference. Operating over an input voltage range of 4.5 to 28V, this supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 6A continuous current. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables very fast transient response to line and load changes without sacrificing stability. The device supports output voltage tracking and output voltage margining. Furthermore the µModule® regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents.
  • Complete low EMI switch mode power supply
  • Output voltage tracking and margining
  • PLL Frequency synchronization
  • Power good output
  • Current foldback protection
  • Parallel/current sharing
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • ±1.75% Total DC error
  • Up to 93% efficiency at 5VIN, 3.3VOUT

Applications

Communications & Networking, Sensing & Instrumentation, RF Communications, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
-
:
4.5V
:
28V
:
1 Output
:
LGA
:
133Pins
:
6A
:
600mV
:
5V
:
800kHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.