Low

LTM4604EV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-66

LTM4604EV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-66
LTM4604EV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4604EV#PBF
Order Code:
1663755
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4604EV#PBF is a complete switch mode step-down µModule® Regulator operating over an input voltage range of 2.375 to 5.5V, the LTM4604 supports an output voltage range of 0.8 to 5V, set by a single resistor. This high efficiency design delivers up to 4A continuous current. Only bulk input and output capacitors are needed to complete the design. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports output voltage tracking for supply rail sequencing. Fault protection features include fold-back current protection, thermal shutdown and a programmable soft-start function.
  • Complete switch mode power supply
  • Output voltage tracking
  • UltraFast™ Transient response
  • Current mode control
  • Current fold-back protection, parallel/current sharing
  • ±2% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
-
:
2.375V
:
5.5V
:
1 Output
:
LGA
:
66Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£14.04 £ 14.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.04
10 + £13.89
25 + £11.88
50 + £9.86
100 + £8.13
250 + £7.97
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.