Low

LTM4604AIY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, BGA-66

LTM4604AIY#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, BGA-66
LTM4604AIY#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, BGA-66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4604AIY#PBF
Order Code:
2396704
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4604AIY#PBF is a complete switch mode step-down µModule® Regulator with ±1.75% maximum total output voltage error. Operating over an input voltage range of 2.375 to 5.5V, the LTM4604A supports an output voltage range of 0.8 to 5V, set by a single resistor. This high efficiency design delivers up to 4A continuous current. Only input and output capacitors are needed to complete the design. The 0.630mm LGA pads with 1.27mm pitch simplify PCB layout by providing standard trace routing and via placement. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include fold-back current protection, thermal shutdown and a programmable soft-start function.
  • Complete switch mode power supply
  • Output voltage tracking
  • UltraFast™ Transient response
  • Power good indicator
  • Current mode control
  • Current foldback protection, parallel/current sharing
  • Programmable soft-start
  • Over temperature protection
  • Up to 95% efficiency
  • <=7µA Micropower shutdown
  • ±1.75% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
2.375V
:
5.5V
:
1 Output
:
BGA
:
66Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 2.6V-5.5Vin, 800mV-5.5Vout, 2Aout, SOIC-8

13 in stock

Each

1+ £4.26 10+ £4.04 25+ £2.95 50+ £2.21 more…

Related Searches

 

34 In stock

34 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£13.26 £ 13.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.26
10 + £13.00
25 + £11.93
50 + £10.86
100 + £9.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.