Low

LTM4604AIV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-66

LTM4604AIV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 800 mV to 5 V out, 4 A, LGA-66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4604AIV#PBF
Order Code:
1799815
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4604AIV#PBF is a complete switch mode step-down µModule® Regulator with ±1.75% maximum total output voltage error. Operating over an input voltage range of 2.375 to 5.5V, the LTM4604A supports an output voltage range of 0.8 to 5V, set by a single resistor. This high efficiency design delivers up to 4A continuous current. Only input and output capacitors are needed to complete the design. The 0.630mm LGA pads with 1.27mm pitch simplify PCB layout by providing standard trace routing and via placement. High switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include fold-back current protection, thermal shutdown and a programmable soft-start function.
  • Complete switch mode power supply
  • Output voltage tracking
  • UltraFast™ Transient response
  • Power good indicator
  • Current mode control
  • Current foldback protection, parallel/current sharing
  • Programmable soft-start
  • Over temperature protection
  • Up to 95% efficiency
  • <=7µA Micropower shutdown
  • ±1.75% Total DC output error

Applications

Communications & Networking, Industrial

Product Information

:
-
:
2.375V
:
5.5V
:
1 Output
:
LGA
:
66Pins
:
4A
:
800mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.