Low

LINEAR TECHNOLOGY  LTM4603EV#PBF  Power Management IC, Step Down DC/DC µModule Regulator 20V/6 A, PLL, 4.5 V to 20 V input, LGA-118

LINEAR TECHNOLOGY LTM4603EV#PBF
Manufacturer Part No:
LTM4603EV#PBF
Order Code:
1710865
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
28V
No. of Step-Down DC - DC Converters:
-
No. of LDO Regulators:
1
No. of Regulated Outputs:
1
Digital IC Case:
LGA
No. of Pins:
118Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.024494

Associated Products

Similar Products