Low

LTM4602IV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 850 kHz, 0.6V to 5V out, 6 A, LGA-104

LTM4602IV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 850 kHz, 0.6V to 5V out, 6 A, LGA-104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4602IV#PBF
Order Code:
1799813
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4602IV#PBF is a complete DC/DC step down power supply µModule operating over an input voltage range of 4.5 to 20V, the LTM4602 supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 6A continuous current, needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include integrated overvoltage and short circuit protection with a defeatable shutdown timer. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Ultrafast transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • Short-circuit shutdown timer
  • 1.5% Output voltage regulation
  • Up to 92% efficiency

Applications

Communications & Networking, Industrial

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
LGA
:
104Pins
:
6A
:
600mV
:
5V
:
850kHz
:
Synchronous Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ £24.68 5+ £24.11 10+ £23.52 25+ £22.53 50+ £20.11 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.