Low

LTM4602EV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 6 A, LGA-104

LTM4602EV#PBF - DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 6 A, LGA-104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4602EV#PBF
Order Code:
1663754
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4602EV#PBF is a complete DC/DC step down power supply µModule operating over an input voltage range of 4.5 to 20V, the LTM4602 supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 6A continuous current, needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include integrated overvoltage and short circuit protection with a defeatable shutdown timer. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Ultrafast transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • Short-circuit shutdown timer
  • 1.5% Output voltage regulation
  • Up to 92% efficiency

Applications

Communications & Networking, Industrial

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
LGA
:
104Pins
:
6A
:
600mV
:
5V
:
1.7MHz
:
Synchronous Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
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
35 in stock

Each

1+ £22.50 5+ £22.00 10+ £21.51 25+ £20.60 50+ £18.34 More Less

Associated Products

Compare Selected

Related Searches

 

29 In stock

29 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£15.11 £ 15.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.11
10 + £15.10
25 + £13.41
50 + £12.23
100 + £11.04