Low

LINEAR TECHNOLOGY  LTM4601IY#PBF  DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5 V out, 12 A, BGA-118

LINEAR TECHNOLOGY LTM4601IY#PBF
Manufacturer Part No:
LTM4601IY#PBF
Order Code:
2115879
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM4601IY#PBF is a 12A µModule regulator with PLL, output tracking and margining in 118 pin BGA package. This is a complete 12A step-down switch mode DC/DC power supply with onboard switching controller, MOSFETs, inductor and all support components. The high efficiency design delivers 12A continuous current (14A peak). Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. It is used in telecom and networking equipment, servers and point of load regulation.
  • Input voltage range from 4.5V to 20V, output voltage range of 0.6V to 5V
  • Complete switch mode power supply, 12A DC typical, 14A peak output current
  • Parallel multiple µModule regulator for current sharing
  • Differential remote sensing for precision regulation
  • Operating temperature range from -40°C to 85°C
  • Current foldback protection (disabled at start-up), PLL frequency synchronization, ±1.5% regulation
  • UltraFast transient response, current mode control
  • Up to 95% efficiency at 5VIN, 3.3VOUT
  • Programmable soft-start, output voltage tracking and margining
  • Output overvoltage protection

Product Information

DC / DC Converter Type:
Module
Input Voltage Min:
4.5V
Input Voltage Max:
20V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
118Pins
Output Current:
12A
Output Voltage Min:
600mV
Output Voltage Max:
5V
Switching Frequency:
1.25MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0063

Alternatives

DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5 V out, 12 A, BGA-118

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £24.32 25+ £21.60

Buy