LTM4601IV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 600 mV to 5 V out, 12 A, LGA-118

LTM4601IV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 600 mV to 5 V out, 12 A, LGA-118
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
The LTM4601IV#PBF is a complete step-down switch mode DC/DC power supply µModule Regulator with onboard switching controller, MOSFETs, inductor and all support components. Operating over an input voltage range of 4.5 to 20V, the LTM4601 supports an output voltage range of 0.6 to 5V as well as output voltage tracking and margining. The high efficiency design delivers 12A continuous current. Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability.
  • Complete switch mode power supply
  • Output voltage tracking and margining
  • Parallel multiple µModule® regulators for current sharing
  • Differential remote sensing for precision regulation
  • PLL Frequency synchronization
  • Current foldback protection
  • UltraFast™ Transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • ±1.5% Regulation
  • Up to 95% efficiency at 5VIN, 3.3VOUT


Communications & Networking, Industrial

Product Information

1 Output
Buck (Step Down)
Cut Tape
MSL 3 - 168 hours
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
121 In stock

121 in stock for next day delivery (UK stock)

see cut-off times
Check stock and lead times
More stock available week commencing 04/02/19
£23.71 £ 23.71
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £23.71
5 + £21.69
10 + £20.84
25 + £20.01
50 + £16.48