Low

LTM4601HVEV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.24 MHz, 600 mV to 5 V out, 12 A, LGA-118

LTM4601HVEV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.24 MHz, 600 mV to 5 V out, 12 A, LGA-118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4601HVEV#PBF
Order Code:
1710880
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4601HVEV#PBF is a complete step-down switch mode DC/DC power supply µModule Regulator with onboard switching controller, MOSFETs, inductor and all support components. Operating over an input voltage range of 4.5 to 28V, the LTM4601HV supports an output voltage range of 0.6 to 5V as well as output voltage tracking and margining. The high efficiency design delivers 12A continuous current. Only bulk input and output capacitors are needed to complete the design. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. An onboard differential remote sense amplifier can be used to accurately regulate an output voltage independent of load current.
  • Complete switch mode power supply
  • Output voltage tracking and margining
  • Parallel multiple µModule® regulators for current sharing
  • Differential remote sensing for precision regulation
  • PLL Frequency synchronization
  • Current foldback protection
  • UltraFast™ Transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • ±1.5% Regulation
  • Up to 95% efficiency at 5VIN, 3.3VOUT

Applications

Communications & Networking, Industrial

Product Information

:
-
:
4.5V
:
28V
:
1 Output
:
LGA
:
118Pins
:
12A
:
600mV
:
5V
:
1.24MHz
:
Buck (Step Down)
:
85°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.