Low

LTM4601EY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5 V out, 12 A, BGA-118

LTM4601EY#PBF - DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5 V out, 12 A, BGA-118

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4601EY#PBF
Order Code:
2115878
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4601EY#PBF is a 12A µModule regulator with PLL, output tracking and margining in 118 pin BGA package. This is a complete 12A step-down switch mode DC/DC power supply with onboard switching controller, MOSFETs, inductor and all support components. The high efficiency design delivers 12A continuous current (14A peak). Only bulk input and output capacitors are needed to complete the design. The low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. It is used in telecom and networking equipment, servers and point of load regulation.
  • Input voltage range from 4.5V to 20V, output voltage range of 0.6V to 5V
  • Complete switch mode power supply, 12A DC typical, 14A peak output current
  • Parallel multiple µModule regulator for current sharing
  • Differential remote sensing for precision regulation
  • Operating temperature range from -40°C to 85°C
  • Current foldback protection (disabled at start-up), PLL frequency synchronization, ±1.5% regulation
  • UltraFast transient response, current mode control
  • Up to 95% efficiency at 5VIN, 3.3VOUT
  • Programmable soft-start, output voltage tracking and margining
  • Output overvoltage protection

Applications

Power Management, Industrial

Product Information

:
Module
:
4.5V
:
20V
:
1 Output
:
BGA
:
118Pins
:
12A
:
600mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

Alternatives Available

2115879 - DC/DC POL Converter, Adjustable, Buck, 850 kHz, 600 mV to 5 V out, 12 A, BGA-118

2783031 - DC/DC POL Converter, Current Share Module, 700 kHz, 4.5V to 20V in, 0.6V to 6 V/10 A out, QFN-23

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.