Low

LTM4601AEV#PBF - 

DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 600 mV to 5 V out, 12 A, LGA-133

LTM4601AEV#PBF - DC/DC POL Converter, Adjustable, Buck, 1.25 MHz, 600 mV to 5 V out, 12 A, LGA-133

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4601AEV#PBF
Order Code:
1710882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4601AEV#PBF is a complete step-down switch-mode DC/DC power supply µModule Regulator with onboard switching controller, MOSFETs, inductor and all support components. Operating over an input voltage range of 4.5 to 20V, the LTM4601A supports an output voltage range of 0.6 to 5V as well as output voltage tracking and margining. The high efficiency design delivers 12A continuous current. Only bulk input and output capacitors are needed to complete the design. The µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. An onboard differential remote senses amplifier can be used to accurately regulate an output voltage independent of load current.
  • Output voltage tracking and margining
  • Redundant mounting pads for enhanced solder-joint strength
  • Parallel multiple µModules for current sharing differential remote sensing for precision regulation
  • PLL Frequency synchronization
  • Current foldback protection
  • UltraFast™ Transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • ±1.5% Total DC error
  • Up to 95% efficiency at 5VIN, 3.3VOUT

Applications

Communications & Networking, Industrial

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
LGA
:
133Pins
:
12A
:
600mV
:
5V
:
1.25MHz
:
Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

9 In stock

9 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£22.01 £ 22.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.01
5 + £20.81
10 + £19.60
25 + £18.40
50 + £15.64
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.