Low

LINEAR TECHNOLOGY  LTM4600HVMPV#PBF  DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 10A, LGA-104

LINEAR TECHNOLOGY LTM4600HVMPV#PBF
Manufacturer Part No:
LTM4600HVMPV#PBF
Order Code:
1710864
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTM4600HVMPV#PBF is a high-efficiency DC/DC step down power supply µModule with up to 28V input operation. Operating over an input voltage range of 4.5 to 28V, the LTM4600HV supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 10A continuous current, needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include integrated overvoltage and short circuit protection with a defeatable shutdown timer. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Ultrafast transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • Short-circuit shutdown timer
  • 1.5% Output voltage regulation
  • Up to 92% efficiency

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
4.5V
Input Voltage Max:
28V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
104Pins
Output Current:
10A
Output Voltage Min:
600mV
Output Voltage Max:
5V
Switching Frequency:
1.7MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Industrial
  • Aerospace, Defence, Military
  • Avionics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Alternatives

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 6 A, LGA-104

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £20.02 25+ £17.79

Buy

Associated Products