Low

LINEAR TECHNOLOGY  LTM4600HVIV#PBF  DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 10A, LGA-104

LINEAR TECHNOLOGY LTM4600HVIV#PBF
Manufacturer Part No:
LTM4600HVIV#PBF
Order Code:
1099583
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
4.5V
Input Voltage Max:
28V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
LGA
No. of Pins:
104Pins
Output Current:
10A
Output Voltage Min:
600mV
Output Voltage Max:
5V
Switching Frequency:
1.7MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001814

Alternatives

Associated Products