Low

LTM4600EV#PBF - 

DC/DC POL Converter, Adjustable, Synchronous Buck, 1.7 MHz, 0.6V to 5V out, 10A, LGA-104

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4600EV#PBF
Order Code:
1099581
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4600EV#PBF is a high-efficiency DC/DC step down power supply µModule operating over an input voltage range of 4.5 to 20V, the LTM4600 supports an output voltage range of 0.6 to 5V, set by a single resistor. This high efficiency design delivers 10A continuous current, needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include integrated overvoltage and short circuit protection with a defeatable shutdown timer. A built-in soft-start timer is adjustable with a small capacitor.
  • Complete switch mode power supply
  • Ultrafast transient response
  • Current mode control
  • Programmable soft-start
  • Output overvoltage protection
  • Short-circuit shutdown timer
  • 1.5% Output voltage regulation
  • Up to 92% efficiency

Applications

Communications & Networking, Industrial

Product Information

:
-
:
4.5V
:
20V
:
1 Output
:
LGA
:
104Pins
:
10A
:
600mV
:
5V
:
1.7MHz
:
Synchronous Buck (Step Down)
:
85°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

379 In stock

379 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
£19.40 £ 19.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £19.40
25 + £17.23
100 + £16.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.