Low

LTM2987CY#PBF - 

Power Management IC, Micromodule 16 Channel, 15 V, BGA-144

LTM2987CY#PBF - Power Management IC, Micromodule 16 Channel, 15 V, BGA-144
LTM2987CY#PBF - Power Management IC, Micromodule 16 Channel, 15 V, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2987CY#PBF
Order Code:
2426300
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM2987CY#PBF is a 16-channel µModule® (micromodule) Power System Manager used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. PMBus commands support power supply sequencing, precision point-of-load voltage adjustment and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances. Supervisory functions include overvoltage and undervoltage threshold limits for sixteen power supply output channels and two power supply input channels, as well as over and under temperature limits. Programmable fault responses can disable the power supplies with optional retry after a fault is detected. Faults that disable a power supply can automatically trigger black box EEPROM storage of fault status and associated telemetry. An internal 16-bit ADC monitors sixteen output voltages, two input voltages and die temperature.
  • Sequence, trim, margin and supervise 16 power supplies
  • Manage faults, monitor telemetry and create fault logs
  • PMBus™ compliant command set
  • Supported by LTpowerPlay™ GUI
  • Margin or trim supplies to 0.25% accuracy
  • Fast OV/UV supervisors per channel
  • Coordinate sequencing and fault management across multiple LTC PSM devices
  • Automatic fault logging to internal EEPROM
  • Operate autonomously without additional software
  • Internal temperature and input voltage supervisors
  • Accurate monitoring of 16 output voltages, two input voltages and internal die temperature
  • Programmable watchdog timer

Applications

Computers & Computer Peripherals, Industrial, Test & Measurement, Medical

Product Information

:
15V
:
-
:
1
:
1
:
BGA
:
144Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

No Longer Stocked

Alternatives Available

2426301 - Power Management IC, Micromodule 16 Channel, 15 V, BGA-144

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.