Low

LTM2892CY-S#PBF - 

Digital Isolator, 6 Channel, 60 ns, 3 V, 5.5 V, BGA, 24 Pins

LTM2892CY-S#PBF - Digital Isolator, 6 Channel, 60 ns, 3 V, 5.5 V, BGA, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2892CY-S#PBF
Order Code:
2356714
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM2892CY-S#PBF is a SPI/Digital or I²C µModule Isolator requires no external components. Individual 3 to 5.5V supplies power each side of the digital isolator. Separate logic supply pins allow easy interfacing with different logic levels from 1.62 to 5.5V, independent of the main supply. Coupled inductors provide 3500VRMS of isolation between the input and output logic interface. This device is ideal for systems where the ground loop is broken, allowing uninterrupted communication through large common mode transients faster than 50kV/µs.
  • No external components required
  • ±15kV ESD HBM across the isolation barrier
  • 850V Peak maximum continuous working voltage
  • <10µA Low current shutdown mode

Applications

Industrial, Test & Measurement

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
6 Channel
:
60ns
:
3V
:
5.5V
:
BGA
:
24Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order