Low

LTM2884CY#PBF - 

USB Interface, Isolated USB Transceiver, USB 2.0, 4.4 V, 16.5 V, BGA, 44 Pins

LTM2884CY#PBF - USB Interface, Isolated USB Transceiver, USB 2.0, 4.4 V, 16.5 V, BGA, 44 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2884CY#PBF
Order Code:
2428924
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM2884CY#PBF is an isolated USB 2.0 compatible µModule® micromodule Transceiver with isolated power. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. The LTM2884 is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors and an isolated power transformer to provide 2500VRMS of isolation between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/µs.
  • USB 2.0 Full speed and low speed compatible
  • Integrated isolated DC/DC converter, external or bus powered
  • Auto-configuration of bus speed
  • 30kV/µs High common mode transient immunity

Applications

Medical, Industrial, Communications & Networking

Product Information

:
Isolated USB Transceiver
:
USB 2.0
:
4.4V
:
16.5V
:
BGA
:
44Pins
:
12Mbps
:
2 Port
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.