Low

LINEAR TECHNOLOGY  LTM2882CY-5#PBF  RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, BGA-32

LINEAR TECHNOLOGY LTM2882CY-5#PBF
LINEAR TECHNOLOGY LTM2882CY-5#PBF
LINEAR TECHNOLOGY LTM2882CY-5#PBF
Manufacturer Part No:
LTM2882CY-5#PBF
Order Code:
1847460
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTM2882CY-5#PBF
LINEAR TECHNOLOGY LTM2882CY-5#PBF
LINEAR TECHNOLOGY LTM2882CY-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
BGA
No. of Pins:
32Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Associated Products