Low

LTM2882CY-3#PBF - 

Transceiver RS232, 2 Drivers, 3V-3.6V supply, BGA-32

LTM2882CY-3#PBF - Transceiver RS232, 2 Drivers, 3V-3.6V supply, BGA-32
LTM2882CY-3#PBF - Transceiver RS232, 2 Drivers, 3V-3.6V supply, BGA-32
LTM2882CY-3#PBF - Transceiver RS232, 2 Drivers, 3V-3.6V supply, BGA-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2882CY-3#PBF
Order Code:
1847459
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM2882CY-3#PBF is a complete galvanically isolated dual RS232 µModule® Transceiver. No external components are required. A single 3.3/5V supply powers both sides of the interface through an integrated, isolated DC/DC converter. A logic supply pin allows easy interfacing with different logic levels from 3V to 3.6V, independent of the main supply. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems with different grounds, allowing for large common mode voltages. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/µs. This part is compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. An auxiliary isolated digital channel is available. This channel allows configuration for half-duplex operation by controlling the DE pin.
  • No external components required
  • High speed operation
  • No damage/latch-up to ±10kV HBM ESD on isolated RS232 interface or across isolation barrier
  • True RS232 compliant output levels

Applications

Industrial, Communications & Networking, Test & Measurement

Product Information

:
RS232 Transceiver
:
RS232
:
-
:
2Receivers
:
3V
:
3.6V
:
BGA
:
32Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£12.10 £ 12.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.10
10 + £11.88
25 + £7.95
50 + £7.58
100 + £7.21
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.