Low

LTM2881IV-3#PBF - 

Transceiver RS422/RS485, 3V-3.6V supply, LGA-32

LTM2881IV-3#PBF - Transceiver RS422/RS485, 3V-3.6V supply, LGA-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM2881IV-3#PBF
Order Code:
1799805
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM2881IV-3#PBF is a complete galvanically isolated full-duplex RS485/RS422 µModule® Transceiver with a single supply it powers both sides of the interface through an integrated, isolated, low noise, efficient 5V output DC/DC converter. Coupled inductors and an isolation power transformer provide 2500VRMS of isolation between the line transceiver and the logic interface. This device is ideal for systems where the ground loop is broken allowing for large common mode voltage variation. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/µs. Maximum data rates are 20Mbps or 250kbps in slew limited mode. Transmit data, DI and receive data, RO, are implemented with event driven low jitter processing. The receiver has a one-eighth unit load supporting up to 256 nodes per bus. A logic supply pin allows easy interfacing with different logic levels from 3 to 3.6V, independent of the main supply.
  • No external components required
  • High ESD - ±15kV HBM on transceiver interface
  • High input impedance failsafe RS485 receiver
  • Current limited drivers and thermal shutdown
  • Compatible with TIA/EIA-485-A and PROFIBUS
  • High impedance output during internal fault condition
  • Low current shutdown mode
  • General purpose CMOS isolated channel

Applications

Industrial, Communications & Networking

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
-
:
1Receivers
:
3V
:
3.6V
:
LGA
:
32Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

1799803 - Transceiver RS422/RS485, 3V-3.6V supply, LGA-32

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.