Low

LTK001ACN8#PBF - 

Thermocouple Cold Junction Compensator, 0.4°C to 1.5°C, 0.5°C acc., Matched Amplifier Kit, DIP-8

LTK001ACN8#PBF - Thermocouple Cold Junction Compensator, 0.4°C to 1.5°C, 0.5°C acc., Matched Amplifier Kit, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTK001ACN8#PBF
Order Code:
2426448
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTK001ACN8#PBF is a Thermocouple Cold Junction Compensator and Matched Amplifier, with low supply current to minimize warm-up drift, very low offset voltage (<35µV), high gain and extremely low input bias currents (<600pA) to allow high impedance input filters to be used without degrading offset voltage or drift.
  • Extremely low warm-up drift
  • Preset outputs for type E, J, K, R, S, T
  • 480µA Typical supply current

Applications

Sensing & Instrumentation, Test & Measurement, Thermal Management

Product Information

:
Analogue
:
0.5°C
:
0.4°C
:
1.5°C
:
DIP
:
8Pins
:
4.5V
:
40V
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

51 In stock

1 in stock for next day delivery (Liege stock)

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/03/19
£14.17 £ 14.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.17
10 + £14.02
25 + £9.31
50 + £8.97
100 + £8.62