Low

LTC8043FS8#PBF - 

Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, SOIC, 8 Pins

LTC8043FS8#PBF - Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC8043FS8#PBF
Order Code:
1663751
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC8043FS8#PBF is a serial-input 12-bit multiplying Digital-to-analog Converter (DAC) with superior pin compatible replacement for the DAC-8043. Improvements include better accuracy, better stability over temperature and supply variations, lower sensitivity to output amplifier offset, tighter timing specifications and lower output capacitance. An easy-to-use 3-wire serial interface is well-suited to remote or isolated applications. It can be used for 2-quadrant and 4-quadrant multiplying, programmable gain and single supply applications, such as non-inverting voltage output mode.
  • Extremely versatile
  • Improved direct replacement
  • DNL and INL Over temperature - ±0.5LSB
  • Easy, fast and flexible serial interface
  • 4-quadrant multiplication
  • Low power consumption

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
12bit
:
-
:
Serial
:
4.75V to 5.25V
:
SOIC
:
8Pins
:
3 Wire, Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

27 In stock

3 in stock for next day delivery (Liege stock)

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.86 £ 6.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.86
10 + £6.31
25 + £4.20
50 + £4.15
100 + £4.11
250 + £4.06
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.