Low

LINEAR TECHNOLOGY  LTC8043ES8#PBF  Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC8043ES8#PBF
Manufacturer Part No:
LTC8043ES8#PBF
Order Code:
2294839
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC8043ES8#PBF is a serial-input 12-bit multiplying Digital-to-analog Converter (DAC) with superior pin compatible replacement for the DAC-8043. Improvements include better accuracy, better stability over temperature and supply variations, lower sensitivity to output amplifier offset, tighter timing specifications and lower output capacitance. An easy-to-use 3-wire serial interface is well-suited to remote or isolated applications. It can be used for 2-quadrant and 4-quadrant multiplying, programmable gain and single supply applications, such as non-inverting voltage output mode.
  • Extremely versatile
  • Improved direct replacement
  • DNL and INL Over temperature - ±0.5LSB
  • Easy, fast and flexible serial interface
  • 4-quadrant multiplication
  • Low power consumption

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Digital to Analogue Converter, 12 bit, 4.5V to 5.5V, NSOIC, 8 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £11.80 10+ £9.69 100+ £9.40 250+ £8.54 more…

Buy

Associated Products