Low

LTC7860EMSE#PBF - 

Switching Surge Stopper, 3.5V-60Vin, MSOP-12

LTC7860EMSE#PBF - Switching Surge Stopper, 3.5V-60Vin, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC7860EMSE#PBF
Order Code:
2473261
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC7860EMSE#PBF is a high efficiency Surge Stopper protects loads from high voltage transients. High efficiency permits higher currents and smaller solution sizes. During an input overvoltage event, such as a load dump in vehicles, the LTC7860 controls the gate of an external MOSFET to act as a switching DC/DC regulator (PROTECTIVE PWM mode). This operation regulates the output voltage to a safe level, allowing the loads to operate through the input over-voltage event. During normal operation (Switch-on mode), the LTC7860 turns on the external MOSFET continuously, passing the input voltage through to the output. An internal comparator limits the voltage across the current sense resistor and regulates the maximum output current to protect against overcurrent faults. An adjustable timer limits the time that the LTC7860 can spend in overvoltage or overcurrent regulation. When the timer expires, the external MOSFET is turned off until the LTC7860 restarts after a cool down period.
  • High efficiency VOUT clamp stops high voltage input surges
  • Switch-on mode 100% duty cycle for normal operation
  • Protective PWM mode for transients and faults adjustable output voltage clamp
  • Adjustable output overcurrent protection
  • Power inductor improves input EMI in normal operation
  • Programmable fault timer
  • Adjustable soft-start for input inrush current limiting
  • 4.5% Retry duty cycle during faults

Applications

Industrial, Communications & Networking, Automotive, Aerospace, Defence, Military, Power Management

Product Information

:
Power - Automotive, Industrial, Military, Telecom, Vehicle
:
60V
:
3.5V
:
60V
:
MSOP
:
12Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Each

1+ £6.71 10+ £6.14 25+ £4.12 50+ £3.81 100+ £3.50 250+ £3.48 500+ £3.47 More Less

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.33 £ 5.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.33
10 + £4.83
25 + £3.24
50 + £3.17
100 + £3.11
250 + £3.03
500 + £2.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.