Low

LINEAR TECHNOLOGY  LTC7543KSW#PBF  Digital to Analogue Converter, 12 bit, Serial, 4.75V to 5.25V, SOIC, 16 Pins

LINEAR TECHNOLOGY LTC7543KSW#PBF
Technical Data Sheet (197.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
16Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000638

Associated Products

Similar Products