Low

LTC6993IS6-1#PBF - 

Pulse Generator IC, Monostable, 1µs to 33.6 s Pulse Width, 2.25 V to 5.5 V, TSOT-23-6

LTC6993IS6-1#PBF - Pulse Generator IC, Monostable, 1µs  to 33.6 s Pulse Width, 2.25 V to 5.5 V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6993IS6-1#PBF
Order Code:
2294460
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6993IS6-1#PBF is a Monostable Pulse Generator (one shot) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993's time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. A trigger signal on the TRIG input will force the output to the active (unstable) state for a programmable duration. This type of circuit is commonly referred to as a one-shot pulse generator. The simplest and most accurate method to program the LTC6993 is to use a single resistor, RSET, between the SET and GND pins. The control voltage can be generated by a DAC (digital-to-analogue converter), resulting in a digitally-controlled pulse width.
  • Pulse width range (1µs to 33.6 seconds)
  • Configured with 1 to 3 resistors
  • Pulse width maximum error (<2.3% for pulse width >512µs, <3.4% for pulse width of 8 to 512µs)
  • Rising-edge or falling-edge trigger, retriggerable or non-retriggerable
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • Single-supply operation
  • 70µA Supply current at 10µs pulse width
  • 500µs Start-up time
  • CMOS output driver sources/sinks 20mA

Applications

Clock & Timing, Sensing & Instrumentation, Portable Devices, Power Management

Product Information

:
-
:
2.25V
:
5.5V
:
TSOT-23
:
6Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

213 In stock

124 in stock for next day delivery (Liege stock)

89 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.54 £ 2.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.54
10 + £2.21
25 + £1.82
50 + £1.74
100 + £1.66
250 + £1.59
500 + £1.53
1000 + £1.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.