Low

LTC6993CDCB-3#TRMPBF - 

Pulse Generator IC, Range 1µs to 33.6 Seconds, Monostable, 2.25 V to 5.5 V, DFN-6

LTC6993CDCB-3#TRMPBF - Pulse Generator IC, Range 1µs to 33.6 Seconds, Monostable, 2.25 V to 5.5 V, DFN-6
LTC6993CDCB-3#TRMPBF - Pulse Generator IC, Range 1µs to 33.6 Seconds, Monostable, 2.25 V to 5.5 V, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6993CDCB-3#TRMPBF
Order Code:
1848051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6993CDCB-3#TRMPBF is a Monostable Multivibrator with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993's time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. The output pulse is initiated by a transition on the trigger input (TRIG). Each part can be configured to generate positive or negative output pulses. The LTC6993 is available in four versions to provide different trigger signal polarity and retrigger capability. It offers the ability to dynamically adjust the width of the output pulse via a separate control voltage.
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • 1µs to 33.6 seconds Pulse width range
  • Configured with 1 to 3 resistors
  • 70µA Supply current at 10µs pulse width
  • 500µs Start-up time
  • 20mA CMOS output driver sources/sinks

Applications

Clock & Timing, Portable Devices

Product Information

:
-
:
2.25V
:
5.5V
:
DFN
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1848051RL Check stock

526 In stock

526 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£2.58 £ 2.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.58
25 + £2.05
100 + £1.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1848051) x 2.58 = £2.58
Total Price: £2.58
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.